Part Details for RMC-201023FB by Cinetech Industrial Co Ltd
Overview of RMC-201023FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-201023FB
RMC-201023FB CAD Models
RMC-201023FB Part Data Attributes
|
RMC-201023FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-201023FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-201023FB
This table gives cross-reference parts and alternative options found for RMC-201023FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-201023FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/41023FV | Fixed Resistor, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-201023FB vs CR1/41023FV |
CR-10FPF--102K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-201023FB vs CR-10FPF--102K |
CLF1210102K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-201023FB vs CLF1210102K1%100PPM/KNS |
NRCA25F1023TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMC-201023FB vs NRCA25F1023TRQYF |
RTT121023FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-201023FB vs RTT121023FP3 |
RK73H2EGBK1023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-201023FB vs RK73H2EGBK1023F |
RK73H2ERTBK1023F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC-201023FB vs RK73H2ERTBK1023F |
CRCW1210100102K1%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RMC-201023FB vs CRCW1210100102K1%ET1E3 |
CR351023FB | RESISTOR, 0.25W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-201023FB vs CR351023FB |
RK73H2ETTDD1023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-201023FB vs RK73H2ETTDD1023F |