CRCW1210100102K1%ET1E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CRCW1210100102K1%ET1E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRCW1210100102K1%ET1E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW1210100102K1%ET1E3 by Vishay Intertechnologies

CRCW1210100102K1%ET1E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
102000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1210100102K1%ET1E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CRCW1210100102K1%ET1E3

This table gives cross-reference parts and alternative options found for CRCW1210100102K1%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210100102K1%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1/41023FV Fixed Resistor, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CRCW1210100102K1%ET1E3 vs CR1/41023FV
CR-10FPF--102K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRCW1210100102K1%ET1E3 vs CR-10FPF--102K
CLF1210102K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CRCW1210100102K1%ET1E3 vs CLF1210102K1%100PPM/KNS
NRCA25F1023TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp CRCW1210100102K1%ET1E3 vs NRCA25F1023TRQYF
RTT121023FP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec CRCW1210100102K1%ET1E3 vs RTT121023FP3
RK73H2EGBK1023F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW1210100102K1%ET1E3 vs RK73H2EGBK1023F
RK73H2ERTBK1023F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CRCW1210100102K1%ET1E3 vs RK73H2ERTBK1023F
CR351023FB RESISTOR, 0.25W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 1210, CHIP Hokuriku Electric Industry Co Ltd CRCW1210100102K1%ET1E3 vs CR351023FB
RK73H2ETTDD1023F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW1210100102K1%ET1E3 vs RK73H2ETTDD1023F
1210W2F1023T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW1210100102K1%ET1E3 vs 1210W2F1023T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1210100102K1%ET1E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1210100102K1%ET1E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1210100102K1%ET1E3 would you like to use for your alert(s)?
  • Please alert me when CRCW1210100102K1%ET1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1210100102K1%ET1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1210100102K1%ET1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1210100102K1%ET1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1210100102K1%ET1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1210100102K1%ET1E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: