Part Details for RK73H2EGBK1023F by KOA Speer Electronics Inc
Overview of RK73H2EGBK1023F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK1023F
RK73H2EGBK1023F CAD Models
RK73H2EGBK1023F Part Data Attributes
|
RK73H2EGBK1023F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK1023F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK1023F
This table gives cross-reference parts and alternative options found for RK73H2EGBK1023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK1023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1/41023FV | Fixed Resistor, 0.25W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EGBK1023F vs CR1/41023FV |
CR-10FPF--102K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2EGBK1023F vs CR-10FPF--102K |
CLF1210102K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EGBK1023F vs CLF1210102K1%100PPM/KNS |
NRCA25F1023TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2EGBK1023F vs NRCA25F1023TRQYF |
RTT121023FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2EGBK1023F vs RTT121023FP3 |
RK73H2ERTBK1023F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK1023F vs RK73H2ERTBK1023F |
CRCW1210100102K1%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2EGBK1023F vs CRCW1210100102K1%ET1E3 |
CR351023FB | RESISTOR, 0.25W, 1%, 100ppm, 102000ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EGBK1023F vs CR351023FB |
RK73H2ETTDD1023F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK1023F vs RK73H2ETTDD1023F |
1210W2F1023T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EGBK1023F vs 1210W2F1023T5E |