Part Details for RM01J510CTD by Cal-Chip Electronics
Overview of RM01J510CTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM01J510CTD
RM01J510CTD CAD Models
RM01J510CTD Part Data Attributes
|
RM01J510CTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM01J510CTD
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RM01J510CTD
This table gives cross-reference parts and alternative options found for RM01J510CTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM01J510CTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B510JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01J510CTD vs RC005B510JBL |
RC0402J510CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | RM01J510CTD vs RC0402J510CS |
RMC1/32-510JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | RM01J510CTD vs RMC1/32-510JB |
CR-E5JL5---51R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RM01J510CTD vs CR-E5JL5---51R |
RC005B510JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RM01J510CTD vs RC005B510JCL |
CR-E5JL5---51R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RM01J510CTD vs CR-E5JL5---51R- |
MCR004RZPJ510 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RM01J510CTD vs MCR004RZPJ510 |
CR01005-32W-510JT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 51ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | RM01J510CTD vs CR01005-32W-510JT |
ERJXGNJ510U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RM01J510CTD vs ERJXGNJ510U |
CR01005-32W-510JPT | Fixed Resistor, 0.03W, 51ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RM01J510CTD vs CR01005-32W-510JPT |