RM01J510CTD
vs
CR-E5JL5
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Construction |
Rectangular
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
0.13 mm
|
|
Package Length |
0.4 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.2 mm
|
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Power Dissipation (P) |
0.0312 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
51 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Size Code |
01005
|
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
300 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
|
Working Voltage |
15 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare RM01J510CTD with alternatives