Part Details for MCR004RZPJ510 by ROHM Semiconductor
Overview of MCR004RZPJ510 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004RZPJ510
MCR004RZPJ510 CAD Models
MCR004RZPJ510 Part Data Attributes
|
MCR004RZPJ510
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004RZPJ510
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004RZPJ510
This table gives cross-reference parts and alternative options found for MCR004RZPJ510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004RZPJ510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B510JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | MCR004RZPJ510 vs RC005B510JBL |
RC0402J510CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | MCR004RZPJ510 vs RC0402J510CS |
RMC1/32-510JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR004RZPJ510 vs RMC1/32-510JB |
CR-E5JL5---51R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | MCR004RZPJ510 vs CR-E5JL5---51R |
RC005B510JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | MCR004RZPJ510 vs RC005B510JCL |
RM01J510CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | MCR004RZPJ510 vs RM01J510CTD |
CR-E5JL5---51R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | MCR004RZPJ510 vs CR-E5JL5---51R- |
CR01005-32W-510JT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 51ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR004RZPJ510 vs CR01005-32W-510JT |
ERJXGNJ510U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR004RZPJ510 vs ERJXGNJ510U |
CR01005-32W-510JPT | Fixed Resistor, 0.03W, 51ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004RZPJ510 vs CR01005-32W-510JPT |