Filter Your Search
1 - 10 of 28 results
|
RL805S-HF-C
Rectron Semiconductor
|
Check for Price | Active | 8 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | R-PSSO-G2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | 2016-06-21 | |||||||||||||||||
|
RL805SR-W
Rectron Semiconductor
|
Check for Price | End Of Life | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
RL805R
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | |||||||||
|
RL805
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 | Rectron | ||||||||
|
RL805CS-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 600 V | R-PSSO-G2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | D2PAK-3/2 | compliant | EAR99 | 2019-01-22 | ||||||||||||||||
|
IRL805S-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1 V | 1 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 600 V | R-PSSO-G2 | e3 | MIL-STD-202E | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
IRL805-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | 600 V | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | ITO-220A, 3/2 PIN | compliant | EAR99 | ||||||||||||||
|
RL805KS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 | |||||||||||||
|
RL805K
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | 3 | ||||||||||||
|
RL805SR
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-263 | 3 |