RL106-GT3
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN

Overview of RL106-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RL106-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL106-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

RL106-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RL106-GT3
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
    VS

Alternate Parts for RL106-GT3

This table gives cross-reference parts and alternative options found for RL106-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL106-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL106 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Lite-On Semiconductor Corporation RL106-GT3 vs RL106
Part Number Description Manufacturer Compare
RL106-A Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106-GT3 vs RL106-A
RL106N31 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106-GT3 vs RL106N31
RL106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN Micro Commercial Components RL106-GT3 vs RL106GP
HER107G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd RL106-GT3 vs HER107G
RL106 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN Microsemi Corporation RL106-GT3 vs RL106
RL106V33 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106-GT3 vs RL106V33
RL106N01 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106-GT3 vs RL106N01
RL106N21 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106-GT3 vs RL106N21
UF4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components RL106-GT3 vs UF4006GP
RL106N04 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106-GT3 vs RL106N04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL106-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL106-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of RL106-GT3 would you like to use for your alert(s)?
  • Please alert me when RL106-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL106-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL106-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL106-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL106-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL106-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: