Part Details for RL106V33 by Diodes Incorporated
Overview of RL106V33 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RL106V33
RL106V33 CAD Models
RL106V33 Part Data Attributes
|
RL106V33
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RL106V33
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL106V33
This table gives cross-reference parts and alternative options found for RL106V33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL106V33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL106N02 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106N02 |
RL106V11 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106V11 |
RL106V34 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106V34 |
RL106N24 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106N24 |
RL106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | RL106V33 vs RL106 |
RL106N04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106N04 |
RL106N23 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106N23 |
RL106N21 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106N21 |
RL106V22 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106V22 |
RL106-A | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106V33 vs RL106-A |