There are no models available for this part yet.
Overview of RL106-A by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for RL106-A by Diodes Incorporated
Part Data Attributes for RL106-A by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for RL106-A
This table gives cross-reference parts and alternative options found for RL106-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL106-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL106V22 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106V22 |
RL106N24 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106N24 |
RL106-G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | RL106-A vs RL106-G |
RL106V03 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106V03 |
RL106V23 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106V23 |
RL106V11 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106V11 |
RL106N31 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106N31 |
RL106G | 1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | RL106-A vs RL106G |
RL106V32 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | RL106-A vs RL106V32 |
RL106-GT3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | RL106-A vs RL106-GT3 |