Part Details for RL-1608-S-10 by Renco Electronics Inc
Overview of RL-1608-S-10 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Part Details for RL-1608-S-10
RL-1608-S-10 CAD Models
RL-1608-S-10 Part Data Attributes
|
RL-1608-S-10
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1608-S-10
Renco Electronics Inc
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Shielded | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED @ 0.2MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for RL-1608-S-10
This table gives cross-reference parts and alternative options found for RL-1608-S-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL-1608-S-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1608C-103 | General Purpose Inductor, 10uH, 20%, 1 Element, Ceramic-Core, SMD, 2618 | Coilcraft Inc | RL-1608-S-10 vs DS1608C-103 |
CTDS1608CF-103 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Central Technologies | RL-1608-S-10 vs CTDS1608CF-103 |
CS1608M100T | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Cal-Chip Electronics | RL-1608-S-10 vs CS1608M100T |
SDS0402T-100M-S | General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 2618, | YAGEO Corporation | RL-1608-S-10 vs SDS0402T-100M-S |
CA555-1608-100-M-00 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | RL-1608-S-10 vs CA555-1608-100-M-00 |
SDS680-103M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | RL-1608-S-10 vs SDS680-103M |