Part Details for CTDS1608CF-103 by Central Technologies
Overview of CTDS1608CF-103 by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTDS1608CF-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDS1608CF-103-ND
|
DigiKey | 10UH SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2560 In Stock |
|
$1.4624 / $2.3400 | Buy Now |
Part Details for CTDS1608CF-103
CTDS1608CF-103 CAD Models
CTDS1608CF-103 Part Data Attributes
|
CTDS1608CF-103
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDS1608CF-103
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.2 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDS1608CF-103
This table gives cross-reference parts and alternative options found for CTDS1608CF-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS1608CF-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1608C-103 | General Purpose Inductor, 10uH, 20%, 1 Element, Ceramic-Core, SMD, 2618 | Coilcraft Inc | CTDS1608CF-103 vs DS1608C-103 |
RL-1608-S-10 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | CTDS1608CF-103 vs RL-1608-S-10 |
CS1608M100T | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Cal-Chip Electronics | CTDS1608CF-103 vs CS1608M100T |
SDS0402T-100M-S | General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 2618, | YAGEO Corporation | CTDS1608CF-103 vs SDS0402T-100M-S |
CA555-1608-100-M-00 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 1608 | Cambion Electronics Ltd | CTDS1608CF-103 vs CA555-1608-100-M-00 |
SDS680-103M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, | API Delevan | CTDS1608CF-103 vs SDS680-103M |