RL-1608-S-10 vs SDS680-103M feature comparison

RL-1608-S-10 Renco Electronics Inc

Buy Now Datasheet

SDS680-103M API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RENCO ELECTRONICS INC API DELEVAN
Package Description 2618 2618
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Shielded Shielded
DC Resistance 0.075 Ω 0.075 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 40
Rated Current-Max 1 A 1 A
Self Resonance Frequency 38 MHz 38 MHz
Shape/Size Description CYLINDRICAL PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q MEASURED @ 0.2MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape FLAT WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 5 1
Core Material FERRITE
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn90Pb10)

Compare RL-1608-S-10 with alternatives

Compare SDS680-103M with alternatives