Part Details for RK73Z3ALTD by KOA Speer Electronics Inc
Overview of RK73Z3ALTD by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for RK73Z3ALTD
RK73Z3ALTD CAD Models
RK73Z3ALTD Part Data Attributes
|
RK73Z3ALTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z3ALTD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z3ALTD
This table gives cross-reference parts and alternative options found for RK73Z3ALTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z3ALTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2512ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512, | SEI Stackpole Electronics Inc | RK73Z3ALTD vs RMCG2512ZT0R00 |
RK73ZW3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73ZW3ATTED |
CRM2512-JW-000ELF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512, | Bourns Inc | RK73Z3ALTD vs CRM2512-JW-000ELF |
RK73Z3ALTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73Z3ALTED |
RK73Z3ARTTEB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73Z3ARTTEB |
RK73Z3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73Z3ATTED |
RK73Z3ATBK | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73Z3ATBK |
RK73Z3ATE | Fixed Resistor, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73Z3ATE |
TSR1GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RK73Z3ALTD vs TSR1GTR00V |
RK73Z3ALTE | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ALTD vs RK73Z3ALTE |