There are no models available for this part yet.
Overview of CRM2512-JW-000ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
CAD Models for CRM2512-JW-000ELF by Bourns Inc
Part Data Attributes for CRM2512-JW-000ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, 7 Inch
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Alternate Parts for CRM2512-JW-000ELF
This table gives cross-reference parts and alternative options found for CRM2512-JW-000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2512-JW-000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73ZW3ARTTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73ZW3ARTTE |
RK73ZW3ALTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73ZW3ALTED |
RK73Z3ALTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ALTED |
RK73Z3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ATTED |
RK73Z3ATED | Fixed Resistor, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ATED |
RK73Z3ATD | JUMPER, 0ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ATD |
RK73ZW3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73ZW3ATTED |
RK73Z3ATTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ATTEB |
RK73Z3ARTTED | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ARTTED |
RK73Z3ALTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRM2512-JW-000ELF vs RK73Z3ALTEB |