Part Details for RK73Z3ATTED by KOA Speer Electronics Inc
Overview of RK73Z3ATTED by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73Z3ATTED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for RK73Z3ATTED
RK73Z3ATTED CAD Models
RK73Z3ATTED Part Data Attributes
|
RK73Z3ATTED
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z3ATTED
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT:2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z3ATTED
This table gives cross-reference parts and alternative options found for RK73Z3ATTED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z3ATTED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73ZW3ARTTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73ZW3ARTTE |
RK73ZW3ALTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73ZW3ALTED |
RK73Z3ALTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73Z3ALTED |
CRM2512-JW-000ELF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512, | Bourns Inc | RK73Z3ATTED vs CRM2512-JW-000ELF |
RK73Z3ATED | Fixed Resistor, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73Z3ATED |
RK73Z3ATD | JUMPER, 0ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73Z3ATD |
RK73ZW3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73ZW3ATTED |
RK73Z3ATTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73Z3ATTEB |
RK73Z3ARTTED | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73Z3ARTTED |
RK73Z3ALTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73Z3ATTED vs RK73Z3ALTEB |