Part Details for RK73H2ERTBK3322D by KOA Corporation
Overview of RK73H2ERTBK3322D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73H2ERTBK3322D
RK73H2ERTBK3322D CAD Models
RK73H2ERTBK3322D Part Data Attributes
|
RK73H2ERTBK3322D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTBK3322D
KOA Corporation
RES,SMT,THICK FILM,33.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTBK3322D
This table gives cross-reference parts and alternative options found for RK73H2ERTBK3322D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTBK3322D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK3322D vs SR1210DR-1333K2L |
RC1210DR-1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK3322D vs RC1210DR-1333K2L |
CLF121033K20.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK3322D vs CLF121033K20.5%100PPM/KKB4 |
CLF121033K20.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK3322D vs CLF121033K20.5%100PPM/KNB16 |
CR043322D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ERTBK3322D vs CR043322D |
CLF121033K20.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ERTBK3322D vs CLF121033K20.5%100PPM/KNB4 |
1210W2D3322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTBK3322D vs 1210W2D3322T5E |
RC1210DR-1033K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK3322D vs RC1210DR-1033K2L |
RK73H2ELTD3322D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTBK3322D vs RK73H2ELTD3322D |
RC1210DR-0733K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTBK3322D vs RC1210DR-0733K2L |