Part Details for RC1210DR-1033K2L by YAGEO Corporation
Overview of RC1210DR-1033K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-1033K2L
RC1210DR-1033K2L CAD Models
RC1210DR-1033K2L Part Data Attributes
|
RC1210DR-1033K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-1033K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-1033K2L
This table gives cross-reference parts and alternative options found for RC1210DR-1033K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-1033K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-1033K2L vs SR1210DR-1333K2L |
RC1210DR-1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-1033K2L vs RC1210DR-1333K2L |
CLF121033K20.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-1033K2L vs CLF121033K20.5%100PPM/KKB4 |
CLF121033K20.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-1033K2L vs CLF121033K20.5%100PPM/KNB16 |
CR043322D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1210DR-1033K2L vs CR043322D |
CLF121033K20.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-1033K2L vs CLF121033K20.5%100PPM/KNB4 |
1210W2D3322T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210DR-1033K2L vs 1210W2D3322T5E |
RK73H2ELTD3322D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-1033K2L vs RK73H2ELTD3322D |
RC1210DR-0733K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-1033K2L vs RC1210DR-0733K2L |
RK73H2ETTED3322D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-1033K2L vs RK73H2ETTED3322D |