There are no models available for this part yet.
Overview of RC1210DR-0733K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1210DR-0733K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(3225) 1210 33.2K Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0258 / $0.0315 | RFQ |
CAD Models for RC1210DR-0733K2L by YAGEO Corporation
Part Data Attributes for RC1210DR-0733K2L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1210DR-0733K2L
This table gives cross-reference parts and alternative options found for RC1210DR-0733K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0733K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121033K20.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0733K2L vs CLF121033K20.5%100PPM/KNS |
RK73H2ERTBK3322D | RES,SMT,THICK FILM,33.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RC1210DR-0733K2L vs RK73H2ERTBK3322D |
RK73H2ERTBK3322D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-0733K2L vs RK73H2ERTBK3322D |
RK73H2ETTD3322D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0733K2L vs RK73H2ETTD3322D |
RC1210DR-1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0733K2L vs RC1210DR-1333K2L |
RM14D3322CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-0733K2L vs RM14D3322CT-X |
RMS13DT3322 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210DR-0733K2L vs RMS13DT3322 |
CR1210-2W-3322DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0733K2L vs CR1210-2W-3322DSNT-13 |
RMC35K3322DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-0733K2L vs RMC35K3322DTE |
PWR14D3322TEU | Fixed Resistor, 0.5W, 33200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-0733K2L vs PWR14D3322TEU |