RK73H2BTTE3R57F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RK73H2BTTE3R57F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2BTTE3R57F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BTTE3R57F by KOA Speer Electronics Inc

RK73H2BTTE3R57F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.57 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BTTE3R57F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RK73H2BTTE3R57F

This table gives cross-reference parts and alternative options found for RK73H2BTTE3R57F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE3R57F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232272483578L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTE3R57F vs 232272483578L
RK73H2BGBK3R57F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BTTE3R57F vs RK73H2BGBK3R57F
AR1206FR-073R57 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTE3R57F vs AR1206FR-073R57
RMC32-3R57FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BTTE3R57F vs RMC32-3R57FTP
RC1206FR-073R57 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTE3R57F vs RC1206FR-073R57
RC1206FR-073R57L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BTTE3R57F vs RC1206FR-073R57L
CR-06FL6--3R57 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BTTE3R57F vs CR-06FL6--3R57
232272483578 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BTTE3R57F vs 232272483578
CR1206-4W-3R57FPT Fixed Resistor, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, VENKEL LTD RK73H2BTTE3R57F vs CR1206-4W-3R57FPT
PWR12F3R57TFO Fixed Resistor, 0.3333W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RK73H2BTTE3R57F vs PWR12F3R57TFO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BTTE3R57F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BTTE3R57F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BTTE3R57F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BTTE3R57F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BTTE3R57F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BTTE3R57F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BTTE3R57F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BTTE3R57F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: