Datasheets
RC1206FR-073R57 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RC1206FR-073R57 by YAGEO Corporation

Overview of RC1206FR-073R57 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC1206FR-073R57

RC1206FR-073R57 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC1206FR-073R57 Part Data Attributes

RC1206FR-073R57 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC1206FR-073R57 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Manufacturer Series RC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3.57 Ω
Resistor Type FIXED RESISTOR
Series RC1206( F TOL )
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC1206FR-073R57

This table gives cross-reference parts and alternative options found for RC1206FR-073R57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-073R57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWR12F3R57TFO Fixed Resistor, 0.3333W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RC1206FR-073R57 vs PWR12F3R57TFO
CR-06FHF--3R57 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206FR-073R57 vs CR-06FHF--3R57
RK73H2BLTE3R57F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206FR-073R57 vs RK73H2BLTE3R57F
RPC1206FT3R57 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC1206FR-073R57 vs RPC1206FT3R57
CR-06FH6--3R57 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206FR-073R57 vs CR-06FH6--3R57
CR1206-4W-3R57FPT Fixed Resistor, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, VENKEL LTD RC1206FR-073R57 vs CR1206-4W-3R57FPT
RM12F3R57CTDK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RC1206FR-073R57 vs RM12F3R57CTDK
RK73H2BLTED3R57F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206FR-073R57 vs RK73H2BLTED3R57F
232272463578L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RC1206FR-073R57 vs 232272463578L
NMCR1206FJ3R57 RES,SMT,THICK FILM,3.57 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE SEI Stackpole Electronics Inc RC1206FR-073R57 vs NMCR1206FJ3R57

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FR-073R57 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FR-073R57 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FR-073R57 would you like to use for your alert(s)?
  • Please alert me when RC1206FR-073R57 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FR-073R57 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FR-073R57 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FR-073R57 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FR-073R57.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FR-073R57 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: