Part Details for CR1206-4W-3R57FPT by VENKEL LTD
Overview of CR1206-4W-3R57FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206-4W-3R57FPT
CR1206-4W-3R57FPT CAD Models
CR1206-4W-3R57FPT Part Data Attributes
|
CR1206-4W-3R57FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1206-4W-3R57FPT
VENKEL LTD
Fixed Resistor, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-4W-3R57FPT
This table gives cross-reference parts and alternative options found for CR1206-4W-3R57FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-4W-3R57FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F3R57TFO | Fixed Resistor, 0.3333W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206-4W-3R57FPT vs PWR12F3R57TFO |
CR-06FHF--3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-3R57FPT vs CR-06FHF--3R57 |
RK73H2BLTE3R57F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-3R57FPT vs RK73H2BLTE3R57F |
RPC1206FT3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-4W-3R57FPT vs RPC1206FT3R57 |
CR-06FH6--3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-4W-3R57FPT vs CR-06FH6--3R57 |
RM12F3R57CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206-4W-3R57FPT vs RM12F3R57CTDK |
RK73H2BLTED3R57F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-4W-3R57FPT vs RK73H2BLTED3R57F |
232272463578L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-4W-3R57FPT vs 232272463578L |
NMCR1206FJ3R57 | RES,SMT,THICK FILM,3.57 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206-4W-3R57FPT vs NMCR1206FJ3R57 |
NMCR1206FT3R57 | RES,SMT,THICK FILM,3.57 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206-4W-3R57FPT vs NMCR1206FT3R57 |