Part Details for RK73H2BTTD4R22F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4R22F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4R22F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4R22FCT-ND
|
DigiKey | RES 4.22 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4R22F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 4.22ohms 1% RoHS: Compliant | 1683 |
|
$0.0070 / $0.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 4400 |
|
$0.0660 / $0.2200 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H2BTTD4R22F
|
TTI | Thick Film Resistors - SMD 1/4watts 4.22ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0064 / $0.0069 | Buy Now |
DISTI #
SMC-RK73H2BTTD4R22F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
DISTI #
C1S413111157684
|
Chip1Stop | Res Thick Film 1206 4.22 Ohm 1% 0.25W(1/4W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0098 / $0.0130 | Buy Now |
Part Details for RK73H2BTTD4R22F
RK73H2BTTD4R22F CAD Models
RK73H2BTTD4R22F Part Data Attributes
|
RK73H2BTTD4R22F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4R22F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4R22F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4R22F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4R22F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4R22F vs RK73H2BLTDD4R22F |
RC1206FR-134R22L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R22F vs RC1206FR-134R22L |
9C12063A4R22FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4R22F vs 9C12063A4R22FLPFT |
NMCR1206FG4R22 | RES,SMT,THICK FILM,4.22 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4R22F vs NMCR1206FG4R22 |
RK73H2BTTDD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4R22F vs RK73H2BTTDD4R22F |
RC1206FR-104R22L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R22F vs RC1206FR-104R22L |
RM12F4R22CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BTTD4R22F vs RM12F4R22CT |
CR1206-4W-4R22FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD4R22F vs CR1206-4W-4R22FPT-13 |
AF1206FR-134R22L | Fixed Resistor, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R22F vs AF1206FR-134R22L |
CR-06FHB--4R22 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD4R22F vs CR-06FHB--4R22 |