Part Details for 9C12063A4R22FLPFT by YAGEO Corporation
Overview of 9C12063A4R22FLPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12063A4R22FLPFT
9C12063A4R22FLPFT CAD Models
9C12063A4R22FLPFT Part Data Attributes
|
9C12063A4R22FLPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A4R22FLPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A4R22FLPFT
This table gives cross-reference parts and alternative options found for 9C12063A4R22FLPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A4R22FLPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F4R22CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 9C12063A4R22FLPFT vs CAR12F4R22CT |
AF1206FR-074R22L | Fixed Resistor, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 9C12063A4R22FLPFT vs AF1206FR-074R22L |
CR-06FPB--4R22 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 9C12063A4R22FLPFT vs CR-06FPB--4R22 |
RMC32-4R22FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 9C12063A4R22FLPFT vs RMC32-4R22FTP |
NMCT1206FT4R22 | RESISTOR, 0.25W, 1%, 200ppm, 4.22ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C12063A4R22FLPFT vs NMCT1206FT4R22 |
SG73P2BTTED4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A4R22FLPFT vs SG73P2BTTED4R22F |
9C12063A4R22FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 9C12063A4R22FLPFT vs 9C12063A4R22FLPF4 |
RK73H2BTTD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A4R22FLPFT vs RK73H2BTTD4R22F |
RK73H2BTTDD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A4R22FLPFT vs RK73H2BTTDD4R22F |
RK73H2BLBK4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A4R22FLPFT vs RK73H2BLBK4R22F |