Part Details for NMCR1206FG4R22 by SEI Stackpole Electronics Inc
Overview of NMCR1206FG4R22 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FG4R22
NMCR1206FG4R22 CAD Models
NMCR1206FG4R22 Part Data Attributes
|
NMCR1206FG4R22
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FG4R22
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,4.22 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FG4R22
This table gives cross-reference parts and alternative options found for NMCR1206FG4R22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FG4R22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F4R22CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FG4R22 vs CAR12F4R22CT |
AF1206FR-074R22L | Fixed Resistor, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FG4R22 vs AF1206FR-074R22L |
CR-06FPB--4R22 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FG4R22 vs CR-06FPB--4R22 |
RMC32-4R22FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FG4R22 vs RMC32-4R22FTP |
NMCT1206FT4R22 | RESISTOR, 0.25W, 1%, 200ppm, 4.22ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206FG4R22 vs NMCT1206FT4R22 |
SG73P2BTTED4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG4R22 vs SG73P2BTTED4R22F |
9C12063A4R22FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FG4R22 vs 9C12063A4R22FLPF4 |
RK73H2BTTD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG4R22 vs RK73H2BTTD4R22F |
RK73H2BTTDD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG4R22 vs RK73H2BTTDD4R22F |
RK73H2BLBK4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FG4R22 vs RK73H2BLBK4R22F |