-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1783FCT-ND
|
DigiKey | RES 178K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12808 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD1783F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 178K OHM 1% RoHS: Compliant | 40451 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_06797331
|
Arrow Electronics | Res Thick Film 0805 178K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3496 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2201 Container: Cut Strips | Americas - 3496 |
|
$0.0035 | Buy Now |
DISTI #
62361196
|
Verical | Res Thick Film 0805 178K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3496 Package Multiple: 1 Date Code: 2201 | Americas - 3496 |
|
$0.0035 | Buy Now |
DISTI #
RK73H2ATTD1783F
|
TTI | Thick Film Resistors - SMD 1/4W 178K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
C1S413111271337
|
Chip1Stop | Res Thick Film 0805 178K Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant | 3496 |
|
$0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1783F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1783F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1783F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1783F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X1783FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1783F vs MR08X1783FQL |
RMCS0805FT178K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ATTD1783F vs RMCS0805FT178K-HP |
CR-05FPA--178K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD1783F vs CR-05FPA--178K |
AC0805FR-3W178KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1783F vs AC0805FR-3W178KL |
RK73H2ALBK1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1783F vs RK73H2ALBK1783F |
RPC0805FG178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD1783F vs RPC0805FG178K |
CR0805F178KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD1783F vs CR0805F178KP050.25W |
RK73H2AGTE1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1783F vs RK73H2AGTE1783F |
RK73H2AGTDD1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1783F vs RK73H2AGTDD1783F |
MR08X1783FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD1783F vs MR08X1783FTL |