Part Details for CR-05FPA--178K by Viking Tech Corp
Overview of CR-05FPA--178K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPA--178K
CR-05FPA--178K CAD Models
CR-05FPA--178K Part Data Attributes
|
CR-05FPA--178K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPA--178K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPA--178K
This table gives cross-reference parts and alternative options found for CR-05FPA--178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPA--178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X1783FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05FPA--178K vs MR08X1783FQL |
RMCS0805FT178K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR-05FPA--178K vs RMCS0805FT178K-HP |
AC0805FR-3W178KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPA--178K vs AC0805FR-3W178KL |
RK73H2ALBK1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--178K vs RK73H2ALBK1783F |
RPC0805FG178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FPA--178K vs RPC0805FG178K |
CR0805F178KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPA--178K vs CR0805F178KP050.25W |
RK73H2AGTE1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--178K vs RK73H2AGTE1783F |
RK73H2AGTDD1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--178K vs RK73H2AGTDD1783F |
MR08X1783FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05FPA--178K vs MR08X1783FTL |
CR0805F178KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPA--178K vs CR0805F178KP200.25W |