Part Details for RPC0805FG178K by SEI Stackpole Electronics Inc
Overview of RPC0805FG178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC0805FG178K
RPC0805FG178K CAD Models
RPC0805FG178K Part Data Attributes
|
RPC0805FG178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FG178K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC0805FG178K
This table gives cross-reference parts and alternative options found for RPC0805FG178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FG178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X1783FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805FG178K vs MR08X1783FQL |
RMCS0805FT178K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RPC0805FG178K vs RMCS0805FT178K-HP |
CR-05FPA--178K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RPC0805FG178K vs CR-05FPA--178K |
AC0805FR-3W178KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RPC0805FG178K vs AC0805FR-3W178KL |
RK73H2ALBK1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG178K vs RK73H2ALBK1783F |
CR0805F178KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RPC0805FG178K vs CR0805F178KP050.25W |
RK73H2AGTE1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG178K vs RK73H2AGTE1783F |
RK73H2AGTDD1783F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RPC0805FG178K vs RK73H2AGTDD1783F |
MR08X1783FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805FG178K vs MR08X1783FTL |
CR0805F178KP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RPC0805FG178K vs CR0805F178KP200.25W |