RK73H1ERTTPB1271D
Description: RES,SMT,THICK FILM,1.27K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE

Overview of RK73H1ERTTPB1271D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H1ERTTPB1271D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1ERTTPB1271D by KOA Corporation

RK73H1ERTTPB1271D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
1270 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1ERTTPB1271D
    KOA Corporation
    RES,SMT,THICK FILM,1.27K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE
    VS

Alternate Parts for RK73H1ERTTPB1271D

This table gives cross-reference parts and alternative options found for RK73H1ERTTPB1271D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB1271D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402DR-071K27P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ERTTPB1271D vs RC0402DR-071K27P
CRCW04021K27DKEDP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1ERTTPB1271D vs CRCW04021K27DKEDP
RMC1/16SK1271DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ERTTPB1271D vs RMC1/16SK1271DB
RMC1/16SK1271DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ERTTPB1271D vs RMC1/16SK1271DTH
WF04H1271DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H1ERTTPB1271D vs WF04H1271DTL
0402WGD1271TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H1ERTTPB1271D vs 0402WGD1271TCE
SR0402DR-131K27L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ERTTPB1271D vs SR0402DR-131K27L
RM04D1271CT-X Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RK73H1ERTTPB1271D vs RM04D1271CT-X
CR-02DLB--1K27 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1ERTTPB1271D vs CR-02DLB--1K27
CR10TR1271D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp RK73H1ERTTPB1271D vs CR10TR1271D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ERTTPB1271D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ERTTPB1271D by KOA Corporation

  • Please alert me when RK73H1ERTTPB1271D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1ERTTPB1271D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ERTTPB1271D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1ERTTPB1271D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ERTTPB1271D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ERTTPB1271D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: