Part Details for CRCW04021K27DKEDP by Vishay Intertechnologies
Overview of CRCW04021K27DKEDP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04021K27DKEDP
CRCW04021K27DKEDP CAD Models
CRCW04021K27DKEDP Part Data Attributes
|
CRCW04021K27DKEDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K27DKEDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021K27DKEDP
This table gives cross-reference parts and alternative options found for CRCW04021K27DKEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K27DKEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-071K27P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021K27DKEDP vs RC0402DR-071K27P |
RMC1/16SK1271DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021K27DKEDP vs RMC1/16SK1271DB |
RMC1/16SK1271DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021K27DKEDP vs RMC1/16SK1271DTH |
WF04H1271DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04021K27DKEDP vs WF04H1271DTL |
0402WGD1271TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021K27DKEDP vs 0402WGD1271TCE |
SR0402DR-131K27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021K27DKEDP vs SR0402DR-131K27L |
RM04D1271CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CRCW04021K27DKEDP vs RM04D1271CT-X |
CR-02DLB--1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K27DKEDP vs CR-02DLB--1K27 |
CR10TR1271D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | CRCW04021K27DKEDP vs CR10TR1271D |
SF04H1271DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04021K27DKEDP vs SF04H1271DQL |