Part Details for RC0402DR-071K27P by YAGEO Corporation
Overview of RC0402DR-071K27P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-071K27P
RC0402DR-071K27P CAD Models
RC0402DR-071K27P Part Data Attributes
|
RC0402DR-071K27P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-071K27P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-071K27P
This table gives cross-reference parts and alternative options found for RC0402DR-071K27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-071K27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04021K27DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402DR-071K27P vs CRCW04021K27DKEDP |
RMC1/16SK1271DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-071K27P vs RMC1/16SK1271DB |
RMC1/16SK1271DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-071K27P vs RMC1/16SK1271DTH |
WF04H1271DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-071K27P vs WF04H1271DTL |
0402WGD1271TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402DR-071K27P vs 0402WGD1271TCE |
SR0402DR-131K27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-071K27P vs SR0402DR-131K27L |
RM04D1271CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402DR-071K27P vs RM04D1271CT-X |
CR-02DLB--1K27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-071K27P vs CR-02DLB--1K27 |
CR10TR1271D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402DR-071K27P vs CR10TR1271D |
SF04H1271DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-071K27P vs SF04H1271DQL |