Part Details for RK73H1ELTPB3R00F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB3R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB3R00F
RK73H1ELTPB3R00F CAD Models
RK73H1ELTPB3R00F Part Data Attributes
|
RK73H1ELTPB3R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB3R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB3R00F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB3R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB3R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB3R00F vs SG73P1ELTP3R00F |
CR-02FP6----3R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB3R00F vs CR-02FP6----3R |
ASC0402-3R0FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1ELTPB3R00F vs ASC0402-3R0FT10 |
AR0402FR-073R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | YAGEO Corporation | RK73H1ELTPB3R00F vs AR0402FR-073R |
RC0402FR-133RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPB3R00F vs RC0402FR-133RP |
AF0402FR-133RL | Fixed Resistor, 0.0625W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPB3R00F vs AF0402FR-133RL |
AS02FTFX0030 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB3R00F vs AS02FTFX0030 |
232270673008L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPB3R00F vs 232270673008L |
SG73P1ELBK3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB3R00F vs SG73P1ELBK3R00F |
CR0402-16W-3R00FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73H1ELTPB3R00F vs CR0402-16W-3R00FT-13 |