Part Details for AR0402FR-073R by YAGEO Corporation
Overview of AR0402FR-073R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-3R9L | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HD64338073RXXXH | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion) |
Part Details for AR0402FR-073R
AR0402FR-073R CAD Models
AR0402FR-073R Part Data Attributes
|
AR0402FR-073R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-073R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-073R
This table gives cross-reference parts and alternative options found for AR0402FR-073R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-073R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-073R vs SG73P1ELTP3R00F |
CR-02FP6----3R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR0402FR-073R vs CR-02FP6----3R |
ASC0402-3R0FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | AR0402FR-073R vs ASC0402-3R0FT10 |
RC0402FR-133RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-073R vs RC0402FR-133RP |
AF0402FR-133RL | Fixed Resistor, 0.0625W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-073R vs AF0402FR-133RL |
AS02FTFX0030 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR0402FR-073R vs AS02FTFX0030 |
232270673008L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-073R vs 232270673008L |
SG73P1ELBK3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-073R vs SG73P1ELBK3R00F |
CR0402-16W-3R00FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AR0402FR-073R vs CR0402-16W-3R00FT-13 |
9C04021A3R00FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-073R vs 9C04021A3R00FLPF7 |