Part Details for AF0402FR-133RL by YAGEO Corporation
Overview of AF0402FR-133RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-133RL
AF0402FR-133RL CAD Models
AF0402FR-133RL Part Data Attributes
|
AF0402FR-133RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-133RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-133RL
This table gives cross-reference parts and alternative options found for AF0402FR-133RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-133RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-133RL vs SG73P1ELTP3R00F |
CR-02FP6----3R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-133RL vs CR-02FP6----3R |
ASC0402-3R0FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | AF0402FR-133RL vs ASC0402-3R0FT10 |
AR0402FR-073R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | YAGEO Corporation | AF0402FR-133RL vs AR0402FR-073R |
RC0402FR-133RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-133RL vs RC0402FR-133RP |
AS02FTFX0030 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-133RL vs AS02FTFX0030 |
232270673008L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-133RL vs 232270673008L |
SG73P1ELBK3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-133RL vs SG73P1ELBK3R00F |
CR0402-16W-3R00FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AF0402FR-133RL vs CR0402-16W-3R00FT-13 |
9C04021A3R00FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-133RL vs 9C04021A3R00FLPF7 |