Part Details for RK73G2BLTDB8662D by KOA Speer Electronics Inc
Overview of RK73G2BLTDB8662D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BLTDB8662D
RK73G2BLTDB8662D CAD Models
RK73G2BLTDB8662D Part Data Attributes
|
RK73G2BLTDB8662D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2BLTDB8662D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BLTDB8662D
This table gives cross-reference parts and alternative options found for RK73G2BLTDB8662D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTDB8662D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDB8662D | RES,SMT,THICK FILM,86.6K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RK73G2BLTDB8662D vs RK73G2BTTDB8662D |
FCF06DV-8662PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTDB8662D vs FCF06DV-8662PW |
RGC1/8C8662DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73G2BLTDB8662D vs RGC1/8C8662DTP |
FCF06DW-8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTDB8662D vs FCF06DW-8662P |
RGC1206DTC86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G2BLTDB8662D vs RGC1206DTC86K6 |
AC1206DRE0786K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73G2BLTDB8662D vs AC1206DRE0786K6L |
RK73G2BRTTE8662D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BLTDB8662D vs RK73G2BRTTE8662D |
FCF06DP8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTDB8662D vs FCF06DP8662P |
RK73G2BTTDD8662D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2BLTDB8662D vs RK73G2BTTDD8662D |
RK73G2BLTDD8662D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BLTDB8662D vs RK73G2BLTDD8662D |