RK73G2BTTDB8662D
KOA Corporation
Description: RES,SMT,THICK FILM,86.6K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE

Overview of RK73G2BTTDB8662D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2BTTDB8662D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2BTTDB8662D by KOA Corporation

RK73G2BTTDB8662D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
86600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73G2BTTDB8662D
    KOA Corporation
    RES,SMT,THICK FILM,86.6K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
    VS

Alternate Parts for RK73G2BTTDB8662D

This table gives cross-reference parts and alternative options found for RK73G2BTTDB8662D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BTTDB8662D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF06DV-8662PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BTTDB8662D vs FCF06DV-8662PW
RGC1/8C8662DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73G2BTTDB8662D vs RGC1/8C8662DTP
FCF06DW-8662P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BTTDB8662D vs FCF06DW-8662P
RGC1206DTC86K6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73G2BTTDB8662D vs RGC1206DTC86K6
AC1206DRE0786K6L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73G2BTTDB8662D vs AC1206DRE0786K6L
RK73G2BRTTE8662D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BTTDB8662D vs RK73G2BRTTE8662D
FCF06DP8662P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BTTDB8662D vs FCF06DP8662P
RK73G2BTTDD8662D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2BTTDB8662D vs RK73G2BTTDD8662D
RK73G2BLTDD8662D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BTTDB8662D vs RK73G2BLTDD8662D
CR-06DEF--86K6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BTTDB8662D vs CR-06DEF--86K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BTTDB8662D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BTTDB8662D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G2BTTDB8662D would you like to use for your alert(s)?
  • Please alert me when RK73G2BTTDB8662D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2BTTDB8662D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BTTDB8662D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2BTTDB8662D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BTTDB8662D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BTTDB8662D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: