Part Details for FCF06DW-8662P by Prosperity Dielectrics Co Ltd
Overview of FCF06DW-8662P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DW-8662P
FCF06DW-8662P CAD Models
FCF06DW-8662P Part Data Attributes
|
FCF06DW-8662P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DW-8662P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DW-8662P
This table gives cross-reference parts and alternative options found for FCF06DW-8662P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DW-8662P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDB8662D | RES,SMT,THICK FILM,86.6K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | FCF06DW-8662P vs RK73G2BTTDB8662D |
FCF06DV-8662PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DW-8662P vs FCF06DV-8662PW |
RGC1/8C8662DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FCF06DW-8662P vs RGC1/8C8662DTP |
RGC1206DTC86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF06DW-8662P vs RGC1206DTC86K6 |
AC1206DRE0786K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06DW-8662P vs AC1206DRE0786K6L |
RK73G2BRTTE8662D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-8662P vs RK73G2BRTTE8662D |
FCF06DP8662P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DW-8662P vs FCF06DP8662P |
RK73G2BTTDD8662D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DW-8662P vs RK73G2BTTDD8662D |
RK73G2BLTDD8662D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DW-8662P vs RK73G2BLTDD8662D |
CR-06DEF--86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86600ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | FCF06DW-8662P vs CR-06DEF--86K6 |