Part Details for RK73G1JTTPD4300D by KOA Corporation
Overview of RK73G1JTTPD4300D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JTTPD4300D
RK73G1JTTPD4300D CAD Models
RK73G1JTTPD4300D Part Data Attributes
|
RK73G1JTTPD4300D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G1JTTPD4300D
KOA Corporation
RES,SMT,THICK FILM,430 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JTTPD4300D
This table gives cross-reference parts and alternative options found for RK73G1JTTPD4300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTPD4300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0603DRE10430RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RK73G1JTTPD4300D vs RE0603DRE10430RL |
RK73G1JRTTP4300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTPD4300D vs RK73G1JRTTP4300D |
AC0603DRE07430RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTPD4300D vs AC0603DRE07430RL |
RK73G1JLTDB4300D | RES,SMT,THICK FILM,430 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JTTPD4300D vs RK73G1JLTDB4300D |
RK73G1JLTP4300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTPD4300D vs RK73G1JLTP4300D |
ACTR000603-4300DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73G1JTTPD4300D vs ACTR000603-4300DTP |
RK73G1JRTTD4300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTPD4300D vs RK73G1JRTTD4300D |
RK73G1JTTPD4300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JTTPD4300D vs RK73G1JTTPD4300D |
RK73G1JTTDD4300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1JTTPD4300D vs RK73G1JTTDD4300D |
RK73G1JLTDD4300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTPD4300D vs RK73G1JLTDD4300D |