Datasheets
RK73G1JRTTP4300D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73G1JRTTP4300D by KOA Speer Electronics Inc

Overview of RK73G1JRTTP4300D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for RK73G1JRTTP4300D

RK73G1JRTTP4300D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G1JRTTP4300D Part Data Attributes

RK73G1JRTTP4300D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73G1JRTTP4300D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature IEC 60115-8, ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 430 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RK73G1JRTTP4300D

This table gives cross-reference parts and alternative options found for RK73G1JRTTP4300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JRTTP4300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RE0603DRE10430RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RK73G1JRTTP4300D vs RE0603DRE10430RL
AC0603DRE07430RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73G1JRTTP4300D vs AC0603DRE07430RL
RK73G1JLTDB4300D RES,SMT,THICK FILM,430 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation RK73G1JRTTP4300D vs RK73G1JLTDB4300D
RK73G1JLTP4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JRTTP4300D vs RK73G1JLTP4300D
ACTR000603-4300DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp RK73G1JRTTP4300D vs ACTR000603-4300DTP
RK73G1JRTTD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JRTTP4300D vs RK73G1JRTTD4300D
RK73G1JTTPD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc RK73G1JRTTP4300D vs RK73G1JTTPD4300D
RK73G1JTTDD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G1JRTTP4300D vs RK73G1JTTDD4300D
RK73G1JLTDD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JRTTP4300D vs RK73G1JLTDD4300D
RK73G1JRTTED4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JRTTP4300D vs RK73G1JRTTED4300D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G1JRTTP4300D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G1JRTTP4300D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G1JRTTP4300D would you like to use for your alert(s)?
  • Please alert me when RK73G1JRTTP4300D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G1JRTTP4300D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G1JRTTP4300D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G1JRTTP4300D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G1JRTTP4300D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G1JRTTP4300D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: