Datasheets
ACTR000603-4300DTP by: Chilisin Electronics Corp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ACTR000603-4300DTP by Chilisin Electronics Corp

Overview of ACTR000603-4300DTP by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ACTR000603-4300DTP

ACTR000603-4300DTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACTR000603-4300DTP Part Data Attributes

ACTR000603-4300DTP Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
ACTR000603-4300DTP Chilisin Electronics Corp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 430 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for ACTR000603-4300DTP

This table gives cross-reference parts and alternative options found for ACTR000603-4300DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000603-4300DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RE0603DRE10430RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation ACTR000603-4300DTP vs RE0603DRE10430RL
RK73G1JRTTP4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JRTTP4300D
AC0603DRE07430RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ACTR000603-4300DTP vs AC0603DRE07430RL
RK73G1JLTDB4300D RES,SMT,THICK FILM,430 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation ACTR000603-4300DTP vs RK73G1JLTDB4300D
RK73G1JLTP4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JLTP4300D
RK73G1JRTTD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JRTTD4300D
RK73G1JTTPD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JTTPD4300D
RK73G1JTTDD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JTTDD4300D
RK73G1JLTDD4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JLTDD4300D
RK73G1JRTTED4300D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-4300DTP vs RK73G1JRTTED4300D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACTR000603-4300DTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACTR000603-4300DTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of ACTR000603-4300DTP would you like to use for your alert(s)?
  • Please alert me when ACTR000603-4300DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACTR000603-4300DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACTR000603-4300DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACTR000603-4300DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACTR000603-4300DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACTR000603-4300DTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: