Part Details for RK73BW3ARTTEB825J by KOA Speer Electronics Inc
Overview of RK73BW3ARTTEB825J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW3ARTTEB825J
RK73BW3ARTTEB825J CAD Models
RK73BW3ARTTEB825J Part Data Attributes
|
RK73BW3ARTTEB825J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ARTTEB825J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ARTTEB825J
This table gives cross-reference parts and alternative options found for RK73BW3ARTTEB825J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ARTTEB825J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB825J vs RK73BW3ARTBK825J |
WCR-WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RK73BW3ARTTEB825J vs WCR-WCR2512LF-825-J-E-LT |
RMC25128M25% | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73BW3ARTTEB825J vs RMC25128M25% |
FCF25JY-825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ARTTEB825J vs FCF25JY-825 |
FCF25JP-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ARTTEB825J vs FCF25JP-825-W |
WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73BW3ARTTEB825J vs WCR2512LF-825-J-E-LT |
RMF25JE825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73BW3ARTTEB825J vs RMF25JE825 |
CR2512J8M2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73BW3ARTTEB825J vs CR2512J8M2D50 |
FCF25JX-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ARTTEB825J vs FCF25JX-825-W |
RC2512J825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RK73BW3ARTTEB825J vs RC2512J825 |