Part Details for RMF25JE825 by TA-I Technology Co Ltd
Overview of RMF25JE825 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF25JE825
RMF25JE825 CAD Models
RMF25JE825 Part Data Attributes
|
RMF25JE825
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF25JE825
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMF25JE825
This table gives cross-reference parts and alternative options found for RMF25JE825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25JE825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25JE825 vs RK73BW3ARTBK825J |
RK73BW3ARTTEB825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25JE825 vs RK73BW3ARTTEB825J |
WCR-WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RMF25JE825 vs WCR-WCR2512LF-825-J-E-LT |
RMC25128M25% | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMF25JE825 vs RMC25128M25% |
FCF25JY-825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMF25JE825 vs FCF25JY-825 |
FCF25JP-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMF25JE825 vs FCF25JP-825-W |
WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMF25JE825 vs WCR2512LF-825-J-E-LT |
CR2512J8M2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMF25JE825 vs CR2512J8M2D50 |
FCF25JX-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMF25JE825 vs FCF25JX-825-W |
RC2512J825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RMF25JE825 vs RC2512J825 |