Part Details for RC2512J825 by Synton-Tech Corp
Overview of RC2512J825 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512J825
RC2512J825 CAD Models
RC2512J825 Part Data Attributes
|
RC2512J825
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC2512J825
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512J825
This table gives cross-reference parts and alternative options found for RC2512J825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512J825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512J825 vs RK73BW3ARTBK825J |
RK73BW3ARTTEB825J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512J825 vs RK73BW3ARTTEB825J |
WCR-WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RC2512J825 vs WCR-WCR2512LF-825-J-E-LT |
RMC25128M25% | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC2512J825 vs RMC25128M25% |
FCF25JY-825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512J825 vs FCF25JY-825 |
FCF25JP-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512J825 vs FCF25JP-825-W |
WCR2512LF-825-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC2512J825 vs WCR2512LF-825-J-E-LT |
RMF25JE825 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512J825 vs RMF25JE825 |
CR2512J8M2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512J825 vs CR2512J8M2D50 |
FCF25JX-825-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512J825 vs FCF25JX-825-W |