RK73BW2HTBK123G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,

Overview of RK73BW2HTBK123G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73BW2HTBK123G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73BW2HTBK123G by KOA Speer Electronics Inc

RK73BW2HTBK123G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RK73BW2HTBK123G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for RK73BW2HTBK123G

This table gives cross-reference parts and alternative options found for RK73BW2HTBK123G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW2HTBK123G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2HLTD123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73BW2HTBK123G vs RK73B2HLTD123G
RK73B2HTTD123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73BW2HTBK123G vs RK73B2HTTD123G
RMF20GE123 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RK73BW2HTBK123G vs RMF20GE123
RK73BW2HRTTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HTBK123G vs RK73BW2HRTTEB123G
RK73BW2HRTBK123G RES,SMT,THICK FILM,12K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation RK73BW2HTBK123G vs RK73BW2HRTBK123G
RK73BW2HLTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HTBK123G vs RK73BW2HLTEB123G
RM73B2HTE123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73BW2HTBK123G vs RM73B2HTE123G
RTT20123GE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Ralec RK73BW2HTBK123G vs RTT20123GE3
RK73B2HTTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HTBK123G vs RK73B2HTTEB123G
RK73B2HLTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HTBK123G vs RK73B2HLTEB123G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73BW2HTBK123G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73BW2HTBK123G by KOA Speer Electronics Inc

  • Please alert me when RK73BW2HTBK123G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73BW2HTBK123G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73BW2HTBK123G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73BW2HTBK123G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73BW2HTBK123G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73BW2HTBK123G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: