Datasheets
RK73BW2HRTBK123G by: KOA Corporation

RES,SMT,THICK FILM,12K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE

Part Details for RK73BW2HRTBK123G by KOA Corporation

Overview of RK73BW2HRTBK123G by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for RK73BW2HRTBK123G

RK73BW2HRTBK123G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73BW2HRTBK123G Part Data Attributes

RK73BW2HRTBK123G KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73BW2HRTBK123G KOA Corporation RES,SMT,THICK FILM,12K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 2010
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 200 V

Alternate Parts for RK73BW2HRTBK123G

This table gives cross-reference parts and alternative options found for RK73BW2HRTBK123G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW2HRTBK123G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73BW2HTTED123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73BW2HRTBK123G vs RK73BW2HTTED123G
RK73B2HTTB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HRTBK123G vs RK73B2HTTB123G
RK73BW2HLTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HRTBK123G vs RK73BW2HLTEB123G
201007G0123BD Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RK73BW2HRTBK123G vs 201007G0123BD
201007G0123C5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RK73BW2HRTBK123G vs 201007G0123C5E
RK73BW2HRTTEB123G RES,SMT,THICK FILM,12K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation RK73BW2HRTBK123G vs RK73BW2HRTTEB123G
RK73B2HTTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HRTBK123G vs RK73B2HTTEB123G
MC20101202-GB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 2010, RCD Components Inc RK73BW2HRTBK123G vs MC20101202-GB
RK73BW2HRTTEB123G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73BW2HRTBK123G vs RK73BW2HRTTEB123G
RMS20GE123 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73BW2HRTBK123G vs RMS20GE123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73BW2HRTBK123G by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73BW2HRTBK123G by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73BW2HRTBK123G would you like to use for your alert(s)?
  • Please alert me when RK73BW2HRTBK123G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73BW2HRTBK123G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73BW2HRTBK123G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73BW2HRTBK123G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73BW2HRTBK123G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73BW2HRTBK123G by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: