Part Details for RTT20123GE3 by Ralec
Overview of RTT20123GE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20123GE3
RTT20123GE3 CAD Models
RTT20123GE3 Part Data Attributes
|
RTT20123GE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20123GE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RTT20123GE3
This table gives cross-reference parts and alternative options found for RTT20123GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20123GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HTTED123G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT20123GE3 vs RK73BW2HTTED123G |
RK73B2HTTB123G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20123GE3 vs RK73B2HTTB123G |
RK73BW2HLTEB123G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20123GE3 vs RK73BW2HLTEB123G |
201007G0123BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20123GE3 vs 201007G0123BD |
201007G0123C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20123GE3 vs 201007G0123C5E |
RK73BW2HRTTEB123G | RES,SMT,THICK FILM,12K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RTT20123GE3 vs RK73BW2HRTTEB123G |
RK73B2HTTEB123G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20123GE3 vs RK73B2HTTEB123G |
MC20101202-GB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, 2010, | RCD Components Inc | RTT20123GE3 vs MC20101202-GB |
RK73BW2HRTTEB123G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20123GE3 vs RK73BW2HRTTEB123G |
RMS20GE123 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT20123GE3 vs RMS20GE123 |