Part Details for RK73A2ATBK102G by KOA Speer Electronics Inc
Overview of RK73A2ATBK102G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ATBK102G
RK73A2ATBK102G CAD Models
RK73A2ATBK102G Part Data Attributes
|
RK73A2ATBK102G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ATBK102G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ATBK102G
This table gives cross-reference parts and alternative options found for RK73A2ATBK102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATBK102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ATTDD102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATBK102G vs RK73A2ATTDD102G |
RK73A2ATTPD102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATBK102G vs RK73A2ATTPD102G |
RM73B2AT102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATBK102G vs RM73B2AT102G |
CR21-102GT | Fixed Resistor | ASJ Holdings Limited | RK73A2ATBK102G vs CR21-102GT |
RK73A2ALBK102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATBK102G vs RK73A2ALBK102G |
RMS10GT102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73A2ATBK102G vs RMS10GT102 |
RK73B2ARTTEB102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATBK102G vs RK73B2ARTTEB102G |
CR0805-10W-102GPT | Fixed Resistor, 0.1W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73A2ATBK102G vs CR0805-10W-102GPT |
RK73B2AGTDB102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATBK102G vs RK73B2AGTDB102G |
CR0805-10W-102GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73A2ATBK102G vs CR0805-10W-102GT |