Part Details for RMS10GT102 by TA-I Technology Co Ltd
Overview of RMS10GT102 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS10GT102
RMS10GT102 CAD Models
RMS10GT102 Part Data Attributes
|
RMS10GT102
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS10GT102
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RMS10GT102
This table gives cross-reference parts and alternative options found for RMS10GT102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS10GT102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGTPD102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT102 vs RK73B2AGTPD102G |
RK73B2ALTC102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10GT102 vs RK73B2ALTC102G |
RK73A2ALTPD102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMS10GT102 vs RK73A2ALTPD102G |
FWF05GT-102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMS10GT102 vs FWF05GT-102 |
RK73B2ARTTDB102G | RES,SMT,THICK FILM,1K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RMS10GT102 vs RK73B2ARTTDB102G |
FCF05GT-102-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMS10GT102 vs FCF05GT-102-W |
CR21-102GT | Fixed Resistor | ASJ Holdings Limited | RMS10GT102 vs CR21-102GT |
RK73B2ARTTEB102G | RES,SMT,THICK FILM,1K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RMS10GT102 vs RK73B2ARTTEB102G |
FCF05GP102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMS10GT102 vs FCF05GP102 |
NRC10G102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | RMS10GT102 vs NRC10G102TRF |