Part Details for RK73A2ATTPD102G by KOA Speer Electronics Inc
Overview of RK73A2ATTPD102G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ATTPD102G
RK73A2ATTPD102G CAD Models
RK73A2ATTPD102G Part Data Attributes
|
RK73A2ATTPD102G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ATTPD102G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ATTPD102G
This table gives cross-reference parts and alternative options found for RK73A2ATTPD102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATTPD102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGTPD102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATTPD102G vs RK73B2AGTPD102G |
RK73B2ALTC102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATTPD102G vs RK73B2ALTC102G |
RK73A2ALTPD102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATTPD102G vs RK73A2ALTPD102G |
FWF05GT-102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73A2ATTPD102G vs FWF05GT-102 |
RK73B2ARTTDB102G | RES,SMT,THICK FILM,1K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73A2ATTPD102G vs RK73B2ARTTDB102G |
FCF05GT-102-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73A2ATTPD102G vs FCF05GT-102-W |
CR21-102GT | Fixed Resistor | ASJ Holdings Limited | RK73A2ATTPD102G vs CR21-102GT |
RK73B2ARTTEB102G | RES,SMT,THICK FILM,1K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73A2ATTPD102G vs RK73B2ARTTEB102G |
FCF05GP102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73A2ATTPD102G vs FCF05GP102 |
NRC10G102TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | RK73A2ATTPD102G vs NRC10G102TRF |