RJL-63V121MH4#-GA0
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,

Overview of RJL-63V121MH4#-GA0 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for RJL-63V121MH4#-GA0 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJL-63V121MH4#-GA0 by ELNA America Inc

RJL-63V121MH4#-GA0
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
357 mA
Series
RJL
Terminal Pitch
5 mm
Want to compare parts?
  1. RJL-63V121MH4#-GA0
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for RJL-63V121MH4#-GA0

This table gives cross-reference parts and alternative options found for RJL-63V121MH4#-GA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-63V121MH4#-GA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJL-63V121MH4#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc RJL-63V121MH4#-GA0 vs RJL-63V121MH4#-T2
EKZE630ERC121MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RJL-63V121MH4#-GA0 vs EKZE630ERC121MJ16S
63ZL120MEFCCA10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJL-63V121MH4#-GA0 vs 63ZL120MEFCCA10X16
63YXG120MEFCKC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJL-63V121MH4#-GA0 vs 63YXG120MEFCKC10X16
ESC127M063AH2KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF KEMET Corporation RJL-63V121MH4#-GA0 vs ESC127M063AH2KA
63YXH120MKC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, Rubycon Corporation RJL-63V121MH4#-GA0 vs 63YXH120MKC10X16
RJF-63V121MH4#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc RJL-63V121MH4#-GA0 vs RJF-63V121MH4#-G60
RJL-63V121MH4#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc RJL-63V121MH4#-GA0 vs RJL-63V121MH4#-G9
ESW127M063AH8AA Aluminum Electrolytic Capacitor, KEMET Corporation RJL-63V121MH4#-GA0 vs ESW127M063AH8AA
B41859C8127M004 Aluminum Electrolytic Capacitor, TDK Corporation RJL-63V121MH4#-GA0 vs B41859C8127M004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJL-63V121MH4#-GA0 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJL-63V121MH4#-GA0 by ELNA America Inc

  • Please alert me when RJL-63V121MH4#-GA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJL-63V121MH4#-GA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJL-63V121MH4#-GA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJL-63V121MH4#-GA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJL-63V121MH4#-GA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJL-63V121MH4#-GA0 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: